-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6220
|
Newark | 4Pos Header Assembly For Gic 2.0 Ev |Amp Te Connectivity 1971032-4 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Bulk | 8450 |
|
$0.3480 | Buy Now |
DISTI #
A119532-ND
|
DigiKey | CONN HEADER VERT 4POS 2MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
65 In Stock |
|
$0.2089 / $0.4500 | Buy Now |
DISTI #
1971032-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm ST Thru-Hole Loose Piece - Tape and Reel (Alt: 1971032-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
$0.2059 / $0.2325 | Buy Now |
DISTI #
571-1971032-4
|
Mouser Electronics | Headers & Wire Housings 4POS HEADER ASSY FOR GIC 2.0 EV | 2188 |
|
$0.2040 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$0.1954 | Buy Now |
DISTI #
AMP1971032-4
|
Heilind Electronics | 4POS HEADER ASSEMBLY FOR GIC 2.0 EV | Americas - 0 in Stock |
|
$0.2097 / $0.2516 | Buy Now |
|
Onlinecomponents.com | 4POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant |
8450 Partner Stock |
|
$0.1827 / $0.3472 | Buy Now |
DISTI #
1971032-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm ST Thru-Hole Loose Piece - Tape and Reel (Alt: 1971032-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
$0.2059 / $0.2325 | Buy Now |
DISTI #
1971032-4
|
Avnet Americas | Conn Wire to Board HDR 4 POS 2mm ST Thru-Hole Loose Piece - Tape and Reel (Alt: 1971032-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Reel | 0 |
|
$0.2059 / $0.2325 | Buy Now |
DISTI #
AMP1971032-4
|
Interstate Connecting Components | 4POS HEADER ASSEMBLY FOR GIC 2.0 EV | 0 |
|
$0.2097 / $0.2516 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971032-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971032-4
TE Connectivity
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.22 inch | |
Body Depth | 0.25 inch | |
Body Length | 0.39 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 2.2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2.2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |