1971200-1
Description: Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator

Overview of 1971200-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 9 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for 1971200-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 36AC0576
Newark Gic 2.0 Ev 5/8P Header Assembly |Amp Te Connectivity 1971200-1 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.3560
$0.3560 Buy Now
DISTI # 1971200-1-ND
DigiKey CONN HEADER VERT 8POS 2MM Min Qty: 3200 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 3,200 $0.2959
$0.2959 Buy Now
DISTI # 1971200-1
Avnet Americas GIC 2.0 EV 5/8P HEADER ASSEMBLY - Bulk (Alt: 1971200-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk 0
  • 3,200 $0.2862
$0.2862 Buy Now
DISTI # 571-1971200-1
Mouser Electronics Headers & Wire Housings GIC 2.0 EV 5/8P HEADER ASSEMBLY RoHS: Compliant 0
  • 3,200 $0.2950
$0.2950 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box 0
Box
  • 3,200 $0.2350
$0.2350 Buy Now
DISTI # AMP1971200-1
Heilind Electronics GIC 2.0 EV 5/8P HEADER ASSEMBL Americas - 0 in Stock
  • 3,200 $0.3019
  • 5,200 $0.2787
  • 27,200 $0.2517
$0.2517 / $0.3019 Buy Now
Onlinecomponents.com Conn Wire to Board HDR 5 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant 0
  • 800 $0.3986
  • 1,600 $0.2989
  • 2,400 $0.2790
  • 3,200 $0.2734
$0.2734 / $0.3986 Buy Now
DISTI # AMP1971200-1
Interstate Connecting Components GIC 2.0 EV 5/8P HEADER ASSEMBL 0
  • 3,200 $0.3019
  • 5,200 $0.2787
  • 27,200 $0.2517
$0.2517 / $0.3019 Buy Now
Master Electronics Conn Wire to Board HDR 5 POS 2mm Solder ST Top Entry Thru-Hole RoHS: Compliant 0
  • 800 $0.3986
  • 1,600 $0.2989
  • 2,400 $0.2790
  • 3,200 $0.2734
$0.2734 / $0.3986 Buy Now

CAD Models for 1971200-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1971200-1 by TE Connectivity

1971200-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Samacsys Manufacturer
TE Connectivity
Board Mounting Option
LOCATING POST
Body Breadth
0.22 inch
Body Depth
0.25 inch
Body Length
0.7 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
Contact Gender
MALE
Contact Material
NOT APPLICABLE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
500000000 Ω
Insulator Color
NATURAL
Insulator Material
POLYAMIDE66
MIL Conformance
NO
Mains Connector Rating
2.2A
Mating Contact Pitch
0.079 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Ports
1
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-30 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Panel Mount
NO
Plating Thickness
78.74u inch
Polarization Key
POLARIZED
Rated Current (Signal)
2.2 A
Reference Standard
UL
Terminal Length
0.102 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
5
UL Flammability Code
94V-0
Want to compare parts?
  1. 1971200-1
    TE Connectivity
    Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Natural Insulator
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1971200-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1971200-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1971200-1 would you like to use for your alert(s)?
  • Please alert me when 1971200-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1971200-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1971200-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1971200-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1971200-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1971200-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: