-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1971895-4) 4P, RAST 5 Tab Header, THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2468
|
Newark | 4P Rast 5 Tab Hdr T/H Vert-Tin |Amp Te Connectivity 1971895-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 440 |
|
$1.1800 | Buy Now |
DISTI #
98X0984
|
Newark | 4P, Rast 5 Tab Header, Thv |Te Connectivity 1971895-4 Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7290 | Buy Now |
DISTI #
1971895-4-ND
|
DigiKey | CONN HEADER VERT 4POS 5MM Min Qty: 3200 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7148 | Buy Now |
DISTI #
1971895-4
|
Avnet Americas | 4P, RAST 5 TAB HEADER, THV - Bulk (Alt: 1971895-4) RoHS: Compliant Min Qty: 3200 Package Multiple: 1600 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6453 / $0.7286 | Buy Now |
DISTI #
571-1971895-4
|
Mouser Electronics | Headers & Wire Housings 4P RAST 5 Tab Hdr T/H Vert-tin RoHS: Compliant | 0 |
|
$0.7140 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.6130 | Buy Now |
DISTI #
AMP1971895-4
|
Heilind Electronics | 4P, RAST 5 TAB HEADER, THV | Americas - 0 in Stock |
|
$0.7653 / $0.7767 | Buy Now |
|
Onlinecomponents.com | Conn HDR and Receptacle 4 POS 5mm Solder ST Thru-Hole 8 Terminal 1 Port Box/Tube RoHS: Compliant |
440 Partner Stock |
|
$0.7490 / $0.8920 | Buy Now |
DISTI #
AMP1971895-4
|
Interstate Connecting Components | 4P, RAST 5 TAB HEADER, THV | 0 |
|
$0.7653 / $0.7767 | Buy Now |
DISTI #
TE Connectivity 1971895-4
|
PEI Genesis | Board Connector 4 Contact(s) | 440 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971895-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971895-4
TE Connectivity
(1971895-4) 4P, RAST 5 Tab Header, THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.5 inch | |
Body Length | 0.99 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 10 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1971895-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1971895-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5646954-5 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Press Fit Terminal, Gray Insulator, Plug | TE Connectivity | 1971895-4 vs 5646954-5 |