-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OPEN TOOL, PV4 CONNECTOR Connector Type:Cable Coupler;Connector Style:Plug-Socket Cable Coupler Plug-Socket | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W4226
|
Newark | Field Tool, Pv4 Connector, Multiple Use, Accessory Type:Cable Coupler, For Use With:Te Solarlok Series Crimp Connectors, Product Range:-, Length:113Mm Rohs Compliant: Yes |Te Connectivity 1971903-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$2.1500 / $4.1300 | Buy Now |
DISTI #
51AK9665
|
Newark | Open & Nut Tighten Tool, Polymer, Black |Te Connectivity 1971903-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$1.6200 / $2.4700 | Buy Now |
DISTI #
A128348-ND
|
DigiKey | OPEN TOOL, PV4 CONNECTOR Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
259 In Stock |
|
$2.0796 / $3.0800 | Buy Now |
DISTI #
1971903-1
|
Avnet Americas | Open Tool For PV4 Connectors - Bag (Alt: 1971903-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ | |
DISTI #
62W4226
|
Avnet Americas | Open Tool For PV4 Connectors - Bulk (Alt: 62W4226) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 42 Partner Stock |
|
$2.5400 / $4.1300 | Buy Now |
DISTI #
571-1971903-1
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors PV4 Multi-Function Field Tool RoHS: Compliant | 325 |
|
$1.9600 / $3.9100 | Buy Now |
|
Onlinecomponents.com | OPEN TOOL, PV4 CONNECTOR RoHS: Compliant |
10 In Stock |
|
$1.9000 / $2.5800 | Buy Now |
DISTI #
77314004
|
Verical | Tools and Accessories, Open Tool, Pv4 Connector RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 288 |
|
$4.6200 | Buy Now |
DISTI #
69768621
|
Verical | Tools and Accessories, Open Tool, Pv4 Connector RoHS: Compliant Min Qty: 41 Package Multiple: 1 | Americas - 95 |
|
$1.5400 | Buy Now |
DISTI #
1971903-1
|
Avnet Americas | Open Tool For PV4 Connectors - Bag (Alt: 1971903-1) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971903-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971903-1
TE Connectivity
OPEN TOOL, PV4 CONNECTOR Connector Type:Cable Coupler;Connector Style:Plug-Socket Cable Coupler Plug-Socket | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |