-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6230
|
Newark | Fsm2Jsmas=6Mm Tact Switch, Smt 160Gf |Amp Te Connectivity 1977223-3 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2980 | Buy Now |
DISTI #
1977223-3-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 24V Min Qty: 7500 Lead time: 24 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.2304 | Buy Now |
DISTI #
1977223-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD Loose Piece - Bulk (Alt: 1977223-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Bulk | 0 |
|
$0.1831 / $0.2005 | Buy Now |
DISTI #
506-1977223-3
|
Mouser Electronics | Tactile Switches 6MM ACTSMT 160gf TACT SWITCH RoHS: Compliant | 0 |
|
$0.2200 / $0.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 7500 Package Multiple: 7500 Container: Bag | 0Bag |
|
$0.1817 | Buy Now |
DISTI #
AMP1977223-3
|
Heilind Electronics | FSM2JSMAS=6MM TACT SWITCH, SMT | Americas - 0 in Stock |
|
$0.1735 / $0.2169 | Buy Now |
|
Onlinecomponents.com | FSM2JSMAS=6MM TACT SWITCH, SMT 160gf RoHS: Compliant | 0 |
|
$0.1804 / $0.3778 | Buy Now |
DISTI #
AMP1977223-3
|
Interstate Connecting Components | FSM2JSMAS=6MM TACT SWITCH, SMT | 0 |
|
$0.1735 / $0.2169 | Buy Now |
DISTI #
1977223-3
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD Loose Piece (Alt: 1977223-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1977223-3
|
Avnet Abacus | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 1.57N SMD Loose Piece (Alt: 1977223-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977223-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977223-3
TE Connectivity
Pushbutton Switch, SPST, Momentary, 0.05A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Length | 0.028 inch | |
Actuator Material | NYLON | |
Body Breadth | 6 mm | |
Body Color | BROWN | |
Body Height | 4.29 mm | |
Body Length or Diameter | 6 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |