-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPST, Horizontal, 0.05A, 24VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0595
|
Newark | Tactile Switches Esd Gnd Smd Tact Switch |Amp Te Connectivity 1977263-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 355968 |
|
$0.2700 | Buy Now |
DISTI #
98X1011
|
Newark | Fsm1Lpas=Esd Gnd Smd Tact Switch Rohs Compliant: Yes |Alcoswitch Te Connectivity 1977263-3 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2260 | Buy Now |
DISTI #
2266-1977263-3-ND
|
DigiKey | SWITCH TACTILE Min Qty: 300 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
355968 In Stock |
|
$0.1700 / $0.2360 | Buy Now |
DISTI #
1977263-3
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD Bulk - Tape and Reel (Alt: 1977263-3) RoHS: Compliant Min Qty: 20000 Package Multiple: 500 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.2051 | Buy Now |
DISTI #
506-1977263-3
|
Mouser Electronics | Tactile Switches ESD GND SMD TACT SWITCH RoHS: Compliant | 0 |
|
$0.1980 / $0.2050 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 500 Lead time: 16 Weeks Container: Box | 0Box |
|
$0.1936 | Buy Now |
DISTI #
AMP1977263-3
|
Heilind Electronics | FSM1LPAS=ESD GND SMD TACT SWIT | Americas - 0 in Stock |
|
$0.2093 / $0.2311 | Buy Now |
|
Onlinecomponents.com | FSM1LPAS=ESD GND SMD TACT SWITCH RoHS: Compliant |
355968 Partner Stock |
|
$0.2271 / $0.2449 | Buy Now |
DISTI #
16326167
|
Verical | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycles 2.55N SMD Loose RoHS: Compliant Min Qty: 283 Package Multiple: 1 | Americas - 355968 |
|
$0.1590 / $0.2210 | Buy Now |
DISTI #
1977263-3
|
TME | Microswitch TACT, SPST-NO, Pos: 2, 0.05A/24VDC, SMT, none, OFF-(ON) Min Qty: 300 | 0 |
|
$0.3010 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977263-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977263-3
TE Connectivity
Pushbutton Switch, SPST, Horizontal, 0.05A, 24VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | PINK | |
Actuator Material | NYLON | |
Actuator Travel | 0.254 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 6.1976 mm | |
Body Color | IVORY | |
Body Height | 2.5908 mm | |
Body Length or Diameter | 5.9944 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | NYLON | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | NYLON | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Force-Max | 2.548 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |