Part Details for 1977276-1 by TE Connectivity
Overview of 1977276-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977276-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977276-1-ND
|
DigiKey | CONN HEADER SMD R/A 10POS 1.27MM Min Qty: 1200 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9731 | Buy Now |
DISTI #
1977276-1
|
Avnet Americas | Conn Shrouded Header HDR 10 POS Solder RA SMD - Tape and Reel (Alt: 1977276-1) RoHS: Not Compliant Min Qty: 1200 Package Multiple: 400 Lead time: 73 Weeks, 0 Days Container: Reel | 0 |
|
$4.5134 | Buy Now |
DISTI #
571-1977276-1
|
Mouser Electronics | Headers & Wire Housings 10 50/50 GRID RA HDR T & R RoHS: Not Compliant | 0 |
|
$4.9100 | Order Now |
DISTI #
72047641
|
RS | Connector, AMPMODU, 10 50/50 Grid Ra Hdr T & R | TE Connectivity 1977276-1 RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0400 / $6.2100 | RFQ |
DISTI #
AMP1977276-1
|
Heilind Electronics | 10 50/50 GRID RA HDR T & R | Americas - 0 in Stock |
|
$5.1355 / $5.2121 | Buy Now |
|
Onlinecomponents.com | 10 50/50 GRID RA HDR T & R | 0 |
|
$4.3300 / $11.8700 | Buy Now |
DISTI #
AMP1977276-1
|
Interstate Connecting Components | 10 50/50 GRID RA HDR T & R | 0 |
|
$5.1355 / $5.2121 | Buy Now |
|
Master Electronics | 10 50/50 GRID RA HDR T & R | 0 |
|
$4.3300 / $11.8700 | Buy Now |
Part Details for 1977276-1
1977276-1 CAD Models
1977276-1 Part Data Attributes
|
1977276-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977276-1
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 73 Weeks | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.213 inch | |
Body Depth | 0.43 inch | |
Body Length | 0.63 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 1977276-1
This table gives cross-reference parts and alternative options found for 1977276-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977276-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147119-2 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator | TE Connectivity | 1977276-1 vs 5-147119-2 |