There are no models available for this part yet.
Overview of 1977738-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 1977738-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC0601
|
Newark | Mps2004Npc Pshbtn 0.4Va Dpdt |Amp Te Connectivity 1977738-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$34.3400 / $45.7800 | Buy Now | |
DISTI #
19777383-TEC
|
TME | Switch: push-button Min Qty: 1 | 25 |
|
$37.7338 / $43.5370 | Buy Now | |
DISTI #
000000000003497619
|
Sager | Pushbutton Switches MPS2004NPC PSHBTN 0.4VA DPDT | 0 |
|
Buy Now | ||
DISTI #
1977738-3
|
Avnet Abacus | Switch Push Button ON ON DPDT Plunger 0.06A 30VDC PC Pins Panel Mount/Through Hole Bulk (Alt: 1977738-3) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S757104732530
|
Chip1Stop | Switch Push Button ON ON DPDT Plunger 0.06A 30VDC PC Pins Panel Mount/Through Hole Bulk RoHS: Compliant | 25 |
|
$40.2000 / $42.0000 | Buy Now |
CAD Models for 1977738-3 by TE Connectivity
Part Data Attributes for 1977738-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
NATURAL
|
Actuator Length
|
0.315 inch
|
Actuator Material
|
NICKEL PLATED COPPER ALLOY
|
Bushing Length
|
0.315 inch
|
Center Contact Plating
|
GOLD
|
Contact Current(AC)-Max
|
0.06 A
|
Contact Current(DC)-Max
|
0.06 A
|
Contact Function
|
ON-ON
|
Contact Voltage(DC)-Max
|
30 V
|
End Contact Material
|
BRASS
|
Housing Material
|
PLASTIC
|
Illumination
|
NON-ILLUMINATED
|
Mounting Feature
|
PANEL MOUNT
|
Number of Independent Keys
|
1
|
Packing Method
|
BULK
|
Sealing
|
EPOXY
|
Surface Mount
|
NO
|
Switch Function
|
DPDT
|
Switch Type
|
PUSHBUTTON SWITCH
|
Termination Type
|
WIRE
|