-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, On-(on), 3A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
450-1779-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 125V Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
95 In Stock |
|
$22.2301 / $28.1100 | Buy Now |
DISTI #
1977740-4
|
Avnet Americas | Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC Momentary Contact PC Pins Panel Mount/Through Hole Bulk - Bulk (Alt: 1977740-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.7560 / $20.1640 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$17.7500 | Buy Now |
DISTI #
AMP1977740-4
|
Heilind Electronics | MPS203RPC PSHBTN DPDT MMN TRY | Americas - 0 in Stock |
|
$18.1642 / $21.1941 | Buy Now |
|
Onlinecomponents.com | MPS203RPC PSHBTN DPDT MMNTRY RoHS: Compliant |
73 In Stock |
|
$18.0700 / $28.4000 | Buy Now |
DISTI #
1977740-4
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 100 Package Multiple: 25 Container: Each | Americas - 0 |
|
$16.6100 / $18.3200 | Buy Now |
DISTI #
1977740-4
|
Avnet Americas | Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC Momentary Contact PC Pins Panel Mount/Through Hole Bulk - Bulk (Alt: 1977740-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.7560 / $20.1640 | Buy Now |
DISTI #
1977740-4
|
Avnet Americas | Switch Push Button ON (ON) DPDT Round Plunger 3A 250VAC Momentary Contact PC Pins Panel Mount/Through Hole Bulk - Bulk (Alt: 1977740-4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$16.7560 / $20.1640 | Buy Now |
DISTI #
AMP1977740-4
|
Interstate Connecting Components | MPS203RPC PSHBTN DPDT MMN TRY | 0 |
|
$18.1642 / $21.1941 | Buy Now |
DISTI #
000000000003837748
|
Sager | Pushbutton Switches SWITCH PUSHBUTTON Min Qty: 100 | 0 |
|
$15.9700 / $20.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977740-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977740-4
TE Connectivity
Pushbutton Switch, DPDT, On-(on), 3A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact Function | ON-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |