-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 3 Contact(s), Male, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y5833
|
Newark | Circular Connector Housing, Cpc Series 5, Plug, 3, Pin, Cable Mount, 17-3 Rohs Compliant: Yes |Amp Te Connectivity 1977889-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$38.3700 | Buy Now |
DISTI #
A118320-ND
|
DigiKey | CONN PLUG HSG MALE 3POS INLINE Min Qty: 1 Lead time: 34 Weeks Container: Tray |
99 In Stock |
|
$37.6762 / $57.4200 | Buy Now |
DISTI #
1977889-1
|
Avnet Americas | Conn CPC PIN 3 POS ST Cable Mount 3 Terminal 1 Port - Trays (Alt: 1977889-1) RoHS: Compliant Min Qty: 144 Package Multiple: 24 Lead time: 32 Weeks, 0 Days Container: Tray | 0 |
|
$29.6386 / $35.6668 | Buy Now |
DISTI #
571-1977889-1
|
Mouser Electronics | Standard Circular Connector CPC 17-3 REV SEX PLUG ASSY RoHS: Compliant | 0 |
|
$37.6700 | Order Now |
|
Future Electronics | 3 Position 17 Shell Size Housing Free Hanging Plug CPC Connector RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 144 Lead time: 32 Weeks Container: Box | 0Box |
|
$33.9300 | Buy Now |
DISTI #
AMP1977889-1
|
Heilind Electronics | CPC 17-3 PLUG ASYREV SEX UV RESIST | Americas - 0 in Stock |
|
$36.9375 / $37.4889 | Buy Now |
|
Onlinecomponents.com | CPC 17-3 PLUG ASY,REV SEX, UV RESIST RoHS: Compliant |
477 Partner Stock |
|
$38.0000 / $57.1300 | Buy Now |
DISTI #
17370903
|
Verical | CPC 17-3 PLUG ASY,REV SEX, UV RESIST RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 477 |
|
$33.2800 / $35.9500 | Buy Now |
DISTI #
1977889-1
|
TTI | Standard Circular Connector CPC 17-3 REV SEX PLUG ASSY Min Qty: 144 Package Multiple: 24 Container: Tray | Americas - 0 |
|
$29.1100 / $34.0400 | Buy Now |
DISTI #
19778891-TEC
|
TME | 1977889-1 Min Qty: 1 | 477 |
|
$36.5552 / $43.8651 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977889-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977889-1
TE Connectivity
Circular Connector, 3 Contact(s), Male, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 15/16-20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Shell Size | 17 | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |