Part Details for 1980400000 by Weidmüller Interface GmbH & Co. KG
Overview of 1980400000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1980400000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7967
|
Newark | Sl 7.62Hp/05/90G 3.2Sn Or Bx |Weidmuller 1980400000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7700 / $2.7100 | Buy Now |
DISTI #
1980400000W-ND
|
DigiKey | TERM BLOCK HDR 5POS 90DEG 7.62MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6098 | Buy Now |
DISTI #
1980400000
|
Avnet Americas | Connector Power Male Header 5 Position 7.62mm Right Angle Solder Through Hole Orange Box (Alt: 1980400000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1980400000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/05/90G 3.2SN OR BX RoHS: Compliant | 0 |
|
$1.9100 / $2.9000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $1.7500 | Buy Now |