-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94X3358
|
Newark | Wire-To-Board Connector, Right Angle, Through Hole, Header, 2, Silver Plated Contacts Rohs Compliant: Yes |Te Connectivity 1982295-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3195 |
|
$3.9300 / $4.7900 | Buy Now |
DISTI #
28X2669
|
Newark | Wire-Board Connector, Right Angle Header 2 Position, Full Reel, No. Of Contacts:2Contacts, Product Range:-, Contact Termination Type:Through Hole, Pitch Spacing:-, Gender:Header, Contact Material:Copper Alloy, No. Of Rows:1Rows Rohs Compliant: Yes |Te Connectivity 1982295-1 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.2600 | Buy Now |
DISTI #
A124582CT-ND
|
DigiKey | CONN HEADER 2POS PCB Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
799 In Stock |
|
$2.4098 / $3.7100 | Buy Now |
DISTI #
1982295-1
|
Avnet Americas | Conn Power Header 2 POS 7.8mm Solder RA Through Hole 4 Terminal Single Port T/R - Bulk (Alt: 1982295-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9688 / $2.3692 | Buy Now |
DISTI #
571-1982295-1
|
Mouser Electronics | Power to the Board ELCON MINI2P RA HDER,W/CODING RoHS: Compliant | 528 |
|
$2.3900 / $4.2000 | Buy Now |
|
Future Electronics | "ELCON MINI 2P RA HEADER, W/CODING" RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Reel | 0Reel |
|
$2.1900 | Buy Now |
DISTI #
AMP1982295-1
|
Heilind Electronics | CONNECTOR ASSY RA, POWER | Americas - 0 in Stock |
|
$2.4537 / $2.4903 | Buy Now |
|
Onlinecomponents.com | ELCON MINI 2P RA HEADER, W/CODING RoHS: Compliant |
79192 Partner Stock |
|
$1.8200 / $2.4600 | Buy Now |
DISTI #
1982295-1
|
TTI | Power to the Board ELCON MINI2P RA HDER,W/CODING Min Qty: 720 Package Multiple: 240 Container: Reel | Americas - 0 |
|
$1.7200 / $2.1000 | Buy Now |
DISTI #
1982295-1
|
Avnet Americas | Conn Power Header 2 POS 7.8mm Solder RA Through Hole 4 Terminal Single Port T/R - Bulk (Alt: 1982295-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 6 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9688 / $2.3692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982295-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982295-1
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Locking, Black Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.315 inch | |
Body Length | 0.717 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.307 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 40 A | |
Rated Voltage | 500 V | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 3.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.0016 N |
This table gives cross-reference parts and alternative options found for 1982295-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1982295-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1982295-6 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1982295-1 vs 1982295-6 |
2042274-1 | (2042274-1) ELCON MINI 2P VERT HEADER,W/ CODING | TE Connectivity | 1982295-1 vs 2042274-1 |
1982295-5 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 1982295-1 vs 1982295-5 |