-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BATTERY CONN 3 POSITION
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125050CT-ND
|
DigiKey | CONN SPRING BATTERY 3POS SMD Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4616 In Stock |
|
$0.6925 / $1.2900 | Buy Now |
DISTI #
1982633-1
|
Avnet Americas | AMP1982633-1 - Tape and Reel (Alt: 1982633-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$0.6980 / $0.7645 | Buy Now |
DISTI #
571-1982633-1
|
Mouser Electronics | Board to Board & Mezzanine Connectors BATTERY CONN 3 POSITION RoHS: Compliant | 0 |
|
$0.7270 / $1.5000 | Order Now |
DISTI #
73774788
|
RS | BATTERY CONN 3 POSITION, DC Jack Connectors | TE Connectivity 1982633-1 Min Qty: 5000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 | RFQ |
|
Future Electronics | CONN SPRING BATTERY 3POS SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7750 | Buy Now |
|
Future Electronics | CONN SPRING BATTERY 3POS SMD RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.7350 / $0.7750 | Buy Now |
DISTI #
AMP1982633-1
|
Heilind Electronics | BATTERY CONN 3 POSITION | Americas - 0 in Stock |
|
$0.7141 / $0.8269 | Buy Now |
|
Onlinecomponents.com | BATTERY CONN 3 POSITION RoHS: Compliant | 0 |
|
$0.6880 / $1.8840 | Buy Now |
DISTI #
1982633-1
|
TTI | Board to Board & Mezzanine Connectors BATTERY CONN 3 POSITION Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.6930 / $0.7370 | Buy Now |
DISTI #
AMP1982633-1
|
Interstate Connecting Components | BATTERY CONN 3 POSITION | 0 |
|
$0.7141 / $0.8269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1982633-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982633-1
TE Connectivity
BATTERY CONN 3 POSITION
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 10 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 15 V | |
Reference Standard | UL | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |