Part Details for 1982995-3 by TE Connectivity
Overview of 1982995-3 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 1982995-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125793-ND
|
DigiKey | CONN RCPT 1POS SCREW MOUNT Min Qty: 1 Lead time: 9 Weeks Container: Tray |
2 In Stock |
|
$3.3532 / $5.1500 | Buy Now |
DISTI #
1982995-3
|
Avnet Americas | CROWN CLIP JUNIOR SCREW-MOUNT CONN - Trays (Alt: 1982995-3) RoHS: Compliant Min Qty: 343 Package Multiple: 343 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$2.7588 / $3.3200 | Buy Now |
DISTI #
571-1982995-3
|
Mouser Electronics | Heavy Duty Power Connectors CROWN CLIP JUNIOR SCREW-MOUNT CONN RoHS: Compliant | 230 |
|
$3.3300 / $5.1500 | Buy Now |
DISTI #
73774793
|
RS | CROWN CLIP JUNIOR SCREW-MOUNT CONN, Busbar Connectors | TE Connectivity 1982995-3 Min Qty: 343 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5500 | RFQ |
|
Future Electronics | CROWN CLIP JUNIOR SCREW-MOUNT CONN RoHS: Compliant pbFree: Yes Min Qty: 343 Package Multiple: 343 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.2000 / $3.3000 | Buy Now |
DISTI #
AMP1982995-3
|
Heilind Electronics | CROWN CLIP JUNIOR SCREW-MOUNT | Americas - 0 in Stock |
|
$3.4382 / $3.5424 | Buy Now |
|
Onlinecomponents.com | CROWN CLIP JUNIOR SCREW-MOUNT CONN RoHS: Compliant | 0 |
|
$3.2000 / $4.6600 | Buy Now |
DISTI #
73583388
|
Verical | Busbar Connectors, Board-to-Bus Bar, 1 Position, Printed Circuit Board RoHS: Compliant Min Qty: 49 Package Multiple: 49 Date Code: 2340 | Americas - 686 |
|
$3.1967 / $3.7924 | Buy Now |
DISTI #
AMP1982995-3
|
Interstate Connecting Components | CROWN CLIP JUNIOR SCREW-MOUNT | 0 |
|
$3.4382 / $3.5424 | Buy Now |
|
Master Electronics | CROWN CLIP JUNIOR SCREW-MOUNT CONN RoHS: Compliant | 0 |
|
$3.2000 / $4.6600 | Buy Now |
Part Details for 1982995-3
1982995-3 CAD Models
1982995-3 Part Data Attributes
|
1982995-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1982995-3
TE Connectivity
Power Connector, 1 Contact(s), Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 170A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 170 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |