-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986692-9) STR PLUG SPRING TYPE RH 9P, 3.50mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9354
|
Newark | Pluggable Terminal Blocks 3.5Mm R/Hand 9 Pos Str |Amp Te Connectivity 1986692-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 196 |
|
$11.0800 | Buy Now |
DISTI #
83T4133
|
Newark | Terminal Block, Plug, 9Pos, 30-14Awg, Product Range:-, No. Of Contacts:9Contacts, Pitch Spacing:3.5Mm, Connector Type:Terminal Block, Pluggable, Connector Mounting:Cable Mount, Wire Size Awg Max:14Awg, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Te Connectivity 1986692-9 Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.9100 / $10.2700 | Buy Now |
DISTI #
A104377-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.5MM Min Qty: 5 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4715 | Buy Now |
DISTI #
2266-1986692-9-ND
|
DigiKey | TERM BLOCK PLUG 9POS STR 3.5MM Min Qty: 5 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$4.2500 / $8.8300 | Buy Now |
DISTI #
1986692-9
|
Avnet Americas | STR PLUG SPRING TYPE RH 9P, 3.50MM - Bulk (Alt: 1986692-9) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$8.5912 / $10.3386 | Buy Now |
DISTI #
571-1986692-9
|
Mouser Electronics | Pluggable Terminal Blocks 3.5MM R/HAND 9 POS STR SPRING PLG RoHS: Compliant | 0 |
|
$9.9100 / $10.4200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Box | 0Box |
|
$8.5700 | Buy Now |
DISTI #
AMP1986692-9
|
Heilind Electronics | STR PLUG SPRING TYPE RH 9P, 3. | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STR PLUG SPRING TYPE RH 9P, 3.50mm RoHS: Compliant |
196 Partner Stock |
|
$11.3000 / $12.1200 | Buy Now |
DISTI #
16888834
|
Verical | Conn Terminal Block F 9 POS 3.5mm ST Cable Mount 11A/Contact Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 196 |
|
$9.8400 / $10.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986692-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986692-9
TE Connectivity
(1986692-9) STR PLUG SPRING TYPE RH 9P, 3.50mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1986692-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986692-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1986722-9 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-9 vs 1986722-9 |
1986345-9 | (1986345-9) 9P TERMI-BLOK PLUG STACK 3,81, | TE Connectivity | 1986692-9 vs 1986345-9 |
1986692-9 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-9 vs 1986692-9 |
1986723-9 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-9 vs 1986723-9 |
1986370-9 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-9 vs 1986370-9 |
1986720-9 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986692-9 vs 1986720-9 |