Part Details for 1986717-3 by TE Connectivity
Overview of 1986717-3 by TE Connectivity
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986717-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9294
|
Newark | Header, Vertical, 3 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:- Rohs Compliant: Yes |Te Connectivity 1986717-3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4800 | Buy Now |
DISTI #
41AJ5126
|
Newark | Pluggable Terminal Blocks Unshrded Std Hdr 3.5Mm |Amp Te Connectivity 1986717-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 / $0.6340 | Buy Now |
DISTI #
A104640-ND
|
DigiKey | TERM BLOCK HDR 3POS VERT 3.5MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1560 In Stock |
|
$0.3302 / $0.6600 | Buy Now |
DISTI #
1986717-3
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole - Bulk (Alt: 1986717-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4292 / $0.5164 | Buy Now |
DISTI #
571-1986717-3
|
Mouser Electronics | Pluggable Terminal Blocks UNSHRDED STD HDR 3.5MM 3POS RoHS: Compliant | 282 |
|
$0.2870 / $0.4500 | Buy Now |
DISTI #
70237783
|
RS | Terminal Block Connector, PCB, Single Level, Solder,3 Pos,3.5mm, Green,2A,150V | TE Connectivity 1986717-3 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4710 / $0.5890 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.4280 | Buy Now |
DISTI #
AMP1986717-3
|
Heilind Electronics | HEADER 3P 3.5mm 12.5 H | Americas - 0 in Stock |
|
$0.3134 / $0.5595 | Buy Now |
|
Onlinecomponents.com | HEADER, 3P, 3.5mm 12.5 H RoHS: Compliant |
3550 In Stock |
|
$0.2730 / $0.5818 | Buy Now |
DISTI #
18685158
|
Verical | Conn Unshrouded Header HDR 3 POS 3.5mm Solder ST Thru-Hole Min Qty: 121 Package Multiple: 1 | Americas - 2350 |
|
$0.3700 / $0.5200 | Buy Now |