Part Details for 1986717-7 by TE Connectivity
Overview of 1986717-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1986717-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79T9298
|
Newark | Header, Vertical, 7 Position, 1Row, Connector Systems:Wire-To-Board, Pitch Spacing:3.5Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:- Rohs Compliant: Yes |Te Connectivity 1986717-7 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5000 / $2.2500 | Buy Now |
DISTI #
95Y9380
|
Newark | Pluggable Terminal Blocks Unshrded Std Hdr 3.5Mm |Amp Te Connectivity 1986717-7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1200 / $3.8500 | Buy Now |
DISTI #
2266-1986717-7-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 30 Lead time: 11 Weeks Container: Box MARKETPLACE PRODUCT |
400 In Stock |
|
$1.7900 / $2.3700 | Buy Now |
DISTI #
A104655-ND
|
DigiKey | TERM BLOCK HDR 7POS VERT 3.5MM Min Qty: 30 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0408 | Buy Now |
DISTI #
1986717-7
|
Avnet Americas | M-CONN, SIDE, 7P, 3.5 PCB 12.5 H - Bulk (Alt: 1986717-7) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Bulk | 0 |
|
$1.3471 / $1.6211 | Buy Now |
DISTI #
571-1986717-7
|
Mouser Electronics | Pluggable Terminal Blocks UNSHRDED STD HDR 3.5MM 7POS RoHS: Compliant | 385 |
|
$1.5800 / $3.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks Container: Box | 0Box |
|
$1.3500 | Buy Now |
DISTI #
AMP1986717-7
|
Heilind Electronics | HEADER, 7P, 3.5MM 12.5 H | Americas - 0 in Stock |
|
$0.8250 / $1.7563 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 7 POS 3.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant |
400 Partner Stock |
|
$0.6780 / $1.8500 | Buy Now |
DISTI #
19694246
|
Verical | Conn Unshrouded Header HDR 7 POS 3.5mm Solder ST Top Entry Thru-Hole RoHS: Compliant Min Qty: 29 Package Multiple: 1 | Americas - 400 |
|
$1.6800 / $2.2300 | Buy Now |