Part Details for 1990119 (ALTERNATE: PTSA 0 5/13-2 5-Z) by Phoenix Contact
Overview of 1990119 (ALTERNATE: PTSA 0 5/13-2 5-Z) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1990119 (ALTERNATE: PTSA 0 5/13-2 5-Z)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70342458
|
RS | PCB Terminal Push-In 2.5mm 20AWG 250V 2A 13 Position COMBICON PTSA Series | Phoenix Contact 1990119 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7600 / $2.5100 | RFQ |