Part Details for 1992890000 by Weidmüller Interface GmbH & Co. KG
Overview of 1992890000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1992890000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC5033
|
Newark | Ie-Ps-Rj45-Fh-90-B-1.6 |Weidmuller 1992890000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.0800 / $27.7600 | Buy Now |
DISTI #
281-8956-ND
|
DigiKey | RJ45 PLUG, NO TOOLS REQUIRED, AN Min Qty: 1 Lead time: 4 Weeks Container: - |
1 In Stock |
|
$17.3447 / $24.1300 | Buy Now |
DISTI #
1992890000
|
Avnet Americas | RJ45 Connector Plug 8 Position 1 Port Right Angle Cable Mount - Bulk (Alt: 1992890000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1992890000
|
Mouser Electronics | Modular Connectors / Ethernet Connectors PS-RJ45-FH-90-B-1.6 RoHS: Compliant | 0 |
|
$17.8600 / $24.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.8100 / $22.7300 | Buy Now |
DISTI #
1992890000
|
Avnet Abacus | RJ45 Connector Plug 8 Position 1 Port Right Angle Cable Mount (Alt: 1992890000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |