Part Details for 1996168-2 by TE Connectivity
Overview of 1996168-2 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1996168-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1996168-2-ND
|
DigiKey | CONN HEADER BRD EDGE 210P 2.54MM Min Qty: 50 Lead time: 41 Weeks Container: Bulk | Temporarily Out of Stock |
|
$670.8708 | Buy Now |
DISTI #
1996168-2
|
Avnet Americas | PIN HEADER - Bulk (Alt: 1996168-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 2 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$589.3156 / $709.1764 | Buy Now |
DISTI #
1996168-2
|
Avnet Americas | PIN HEADER - Bulk (Alt: 1996168-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 2 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$589.3156 / $709.1764 | Buy Now |
DISTI #
571-1996168-2
|
Mouser Electronics | Headers & Wire Housings PIN HEADER | 0 |
|
$701.0300 | Order Now |
DISTI #
AMP1996168-2
|
Heilind Electronics | PIN HEADER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PIN HEADER RoHS: Compliant | 0 |
|
$624.6700 / $1,786.3900 | Buy Now |
DISTI #
1996168-2
|
Avnet Americas | PIN HEADER - Bulk (Alt: 1996168-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 2 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$589.3156 / $709.1764 | Buy Now |
DISTI #
1996168-2
|
Avnet Americas | PIN HEADER - Bulk (Alt: 1996168-2) RoHS: Not Compliant Min Qty: 50 Package Multiple: 2 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
$589.3156 / $709.1764 | Buy Now |
DISTI #
AMP1996168-2
|
Interstate Connecting Components | PIN HEADER | 0 |
|
Buy Now | |
DISTI #
000000000002785207
|
Sager | Headers & Wire Housings PIN HEADER Min Qty: 1 | 0 |
|
$655.4900 / $749.1300 | Buy Now |
Part Details for 1996168-2
1996168-2 CAD Models
1996168-2 Part Data Attributes:
|
1996168-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996168-2
TE Connectivity
PIN HEADER
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 39 Weeks | |
Body Breadth | 0.495 inch | |
Body Depth | 0.66 inch | |
Body Length | 7.75 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 198 |