-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8 Pos RF Mod,DaughterCard,SMPM,VITA67.2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A104051-ND
|
DigiKey | CONN PLUG HSG BACKPLANE 8POS PCB Min Qty: 1 Lead time: 43 Weeks Container: Bulk |
129 In Stock |
|
$311.6608 / $348.8700 | Buy Now |
DISTI #
1996705-4
|
Avnet Americas | Conn SMPM PL 50Ohm Screw RA Panel Mount - Bulk (Alt: 1996705-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$271.7304 / $326.9976 | Buy Now |
DISTI #
571-1996705-4
|
Mouser Electronics | RF Connector Accessories 8POS RF MOD VITA67.2 STEEL DAUGHTR CRD RoHS: Compliant | 2 |
|
$306.6500 / $327.3800 | Buy Now |
|
Future Electronics | 8 Pos RF ModDaughterCardSMPMVITA67.2 RoHS: Non Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Box | 0Box |
|
$331.7200 | Buy Now |
DISTI #
AMP1996705-4
|
Heilind Electronics | 8 Pos RF ModDaughterCardSMPMVITA67.2 | Americas - 67 in Stock |
|
$338.6471 | Buy Now |
|
Onlinecomponents.com | 8 Pos RF Mod,DaughterCard,SMPM,VITA67.2 RoHS: Compliant |
23 Partner Stock |
|
$301.3700 / $324.0400 | Buy Now |
|
Quest Components | RF SMPM CONNECTOR | 2 |
|
$337.4775 | Buy Now |
DISTI #
1996705-4
|
TTI | RF Connector Accessories 8POS RF MOD VITA67.2 STEEL DAUGHTR CRD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 65 In Stock |
|
$299.9800 / $321.2800 | Buy Now |
DISTI #
1996705-4
|
Avnet Americas | Conn SMPM PL 50Ohm Screw RA Panel Mount - Bulk (Alt: 1996705-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$271.7304 / $326.9976 | Buy Now |
DISTI #
1996705-4
|
Avnet Americas | Conn SMPM PL 50Ohm Screw RA Panel Mount - Bulk (Alt: 1996705-4) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 41 Weeks, 0 Days Container: Bulk | 0 |
|
$271.7304 / $326.9976 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1996705-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1996705-4
TE Connectivity
8 Pos RF Mod,DaughterCard,SMPM,VITA67.2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.85 inch | |
Body Depth | 0.392 inch | |
Body Length | 1.12 inch | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | STAINLESS STEEL | |
Terminal Pitch | 6.1 mm | |
Termination Type | SCREW | |
Total Number of Contacts | 8 |