1996745-1
TE Connectivity
Description: RF SSMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack

Overview of 1996745-1 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing Automotive

Price & Stock for 1996745-1 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 1996745-1
TTI RF Connectors / Coaxial Connectors SSMA VERTICAL PCB JACK Min Qty: 1 Package Multiple: 1 Container: Each Americas - 24
In Stock
  • 1 $175.6700
$175.6700 Buy Now
DISTI # 000000000005233632
Sager RF Connectors / Coaxial Connectors SSMA VERTICAL PCB JACK 0
Buy Now

CAD Models for 1996745-1 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1996745-1 by TE Connectivity

1996745-1
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
not_compliant
Samacsys Manufacturer
TE Connectivity
Body Breadth
0.25 inch
Body Depth
0.375 inch
Body Length
0.25 inch
Body/Shell Style
JACK
Characteristic Impedance
50 Ω
Connector Type
RF SSMA CONNECTOR
Contact Gender
FEMALE
Contact Resistance
2 mΩ
Contact Style
COAX
Coupling Type
THREADED
Dielectric Withstanding Voltage
1061VAC V
Filter Feature
NO
Insertion Force-Max
13.344 N
Insulation Resistance
5000000000 Ω
Insulator Material
POLYTETRAFLUOROETHYLENE
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number of Ports
1
Operating Frequency-Max
18 GHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Shell Finish
GOLD
Shell Material
STAINLESS STEEL
Terminal Length
0.155 inch
Termination Type
SOLDER
Total Number of Contacts
1
Withdrawl Force-Min
.278 N
Want to compare parts?
  1. 1996745-1
    TE Connectivity
    RF SSMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Jack
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1996745-1 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1996745-1 by TE Connectivity

Select Manufacturer
Which Manufacturer of 1996745-1 would you like to use for your alert(s)?
  • Please alert me when 1996745-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1996745-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1996745-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1996745-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1996745-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1996745-1 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: