Part Details for 199D106X5025C1V1E3 by Vishay Intertechnologies
Overview of 199D106X5025C1V1E3 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D106X5025C1V1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30X0457
|
Newark | 199D106X5025C1V1E3 |Vishay 199D106X5025C1V1E3 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9100 / $1.1700 | Buy Now |
DISTI #
199D106X5025C1V1E3
|
Avnet Americas | Cap Tant Solid 10uF 25V ±5% Radial Lead Thru-Hole Bulk - Bulk (Alt: 199D106X5025C1V1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8964 / $1.1388 | Buy Now |
|
Future Electronics | 199D Series 10 uF ±5 % 25 V LS=2.54mm Radial Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.8950 / $0.9700 | Buy Now |
DISTI #
199D106X5025C1V1E3
|
Avnet Americas | Cap Tant Solid 10uF 25V ±5% Radial Lead Thru-Hole Bulk - Bulk (Alt: 199D106X5025C1V1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8964 / $1.1388 | Buy Now |
DISTI #
199D106X5025C1V1E3
|
Avnet Americas | Cap Tant Solid 10uF 25V ±5% Radial Lead Thru-Hole Bulk - Bulk (Alt: 199D106X5025C1V1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8964 / $1.1388 | Buy Now |
Part Details for 199D106X5025C1V1E3
199D106X5025C1V1E3 CAD Models
199D106X5025C1V1E3 Part Data Attributes
|
199D106X5025C1V1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D106X5025C1V1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0025 mA | |
Length | 9.14 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |