Part Details for 199D106X9020C6V1 by Vishay Intertechnologies
Overview of 199D106X9020C6V1 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D106X9020C6V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49C5983
|
Newark | Capacitor Tant, 10Uf, 20V, Radial 10%, Capacitance:10Μf, Voltage(Dc):20V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:5.08Mm, Esr:-, Failure Rate:-, Ripple Current:-, Capacitor Case/Package:Radial Leaded Rohs Compliant: No |Vishay 199D106X9020C6V1 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 | Buy Now |
DISTI #
199D106X9020C6V1
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (5.5 X 11.64mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D106X9020C6V1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6507 / $0.8266 | Buy Now |
DISTI #
199D106X9020C6V1
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (5.5 X 11.64mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D106X9020C6V1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6507 / $0.8266 | Buy Now |
DISTI #
75-199D106X9020C6V1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 20volts 10% C case 0.2 LS Radial RoHS: Not Compliant | 0 |
|
$0.7270 / $1.8500 | Order Now |
DISTI #
199D106X9020C6V1
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (5.5 X 11.64mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D106X9020C6V1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6507 / $0.8266 | Buy Now |
DISTI #
199D106X9020C6V1
|
Avnet Americas | Cap Tant Solid 10uF 20V 10% (5.5 X 11.64mm) Radial 5.08mm 125°C Bulk - Bulk (Alt: 199D106X9020C6V1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6507 / $0.8266 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.3800 / $0.5800 | Buy Now |
Part Details for 199D106X9020C6V1
199D106X9020C6V1 CAD Models
199D106X9020C6V1 Part Data Attributes:
|
199D106X9020C6V1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D106X9020C6V1
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
Alternate Parts for 199D106X9020C6V1
This table gives cross-reference parts and alternative options found for 199D106X9020C6V1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D106X9020C6V1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D106X9020C2B1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C2B1 |
199D106X9020CZB1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020CZB1 |
199D106X9020C2B1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C2B1E3 |
199D106X9020C2V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C2V1E3 |
199D106X9020CYV1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020CYV1 |
199D106X9020C1V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C1V1E3 |
199D106X9020C9V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C9V1 |
199D106X9020C2A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C2A1 |
199D106X9020C5V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020C5V1 |
199D106X9020CXV1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9020C6V1 vs 199D106X9020CXV1E3 |