-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D106X9035D1V1E3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 199D106X9035D1V1E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 180 |
|
$1.1600 | Buy Now |
DISTI #
99M0565
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 99M0565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$1.8700 / $3.3500 | Buy Now |
DISTI #
74-199D106X9035D1VE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% D case .10 LS Radial RoHS: Compliant | 6510 |
|
$1.3400 / $3.1500 | Buy Now |
|
Future Electronics | 199D Series 10 uF ±10% 35 V LS=2.54mm Radial Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 330Box |
|
$1.1400 / $1.2900 | Buy Now |
DISTI #
199D106X9035D1V1E3
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% D case .10 LS Radial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 9325 In Stock |
|
$1.1700 / $1.3200 | Buy Now |
DISTI #
199D106X9035D1V1E3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 199D106X9035D1V1E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 180 |
|
$1.1600 | Buy Now |
DISTI #
99M0565
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 99M0565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$1.8700 / $3.3500 | Buy Now |
DISTI #
199D106X9035D1V1E3
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 199D106X9035D1V1E3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 180 |
|
$1.1600 | Buy Now |
DISTI #
99M0565
|
Avnet Americas | Tantalum Capacitor, 10 uF, 35 V, ± 10%, 2.54 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: 99M0565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 29 Partner Stock |
|
$1.8700 / $3.3500 | Buy Now |
DISTI #
199D106X9035D1V1E3
|
Avnet Abacus | Tantalum Capacitor, 10 uF, 35 V, � 10%, 2.54 mm, -55 �C, 125 �C, Radial Leaded (Alt: 199D106X9035D1V1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
199D106X9035D1V1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D106X9035D1V1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 6 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 2.54 mm | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for 199D106X9035D1V1E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D106X9035D1V1E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D106X9035DXV1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035DXV1E3 |
199D106X9035D6V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D6V1 |
199D106X9035D6A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D6A1 |
199D106X9035D7V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D7V1E3 |
199D106X9035D2A1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D2A1E3 |
199D106X9035D7V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D7V1 |
199D106X9035D6V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D6V1E3 |
199D106X9035D2A1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D2A1 |
199D106X9035D1V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035D1V1 |
199D106X9035DXV1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D106X9035D1V1E3 vs 199D106X9035DXV1 |