199D107X0010E6B1
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED

Overview of 199D107X0010E6B1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 199D107X0010E6B1 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 199D107X0010E6B1
Avnet Americas 199D107X0010E6B1 - Tape and Reel (Alt: 199D107X0010E6B1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 500 $2.4534
  • 1,000 $2.4186
  • 2,000 $2.3664
  • 3,000 $2.3142
  • 4,000 $2.2620
  • 5,000 $2.2272
  • 50,000 $2.1750
$2.1750 / $2.4534 Buy Now
DISTI # 74-199D107X0010E6B1
Mouser Electronics Tantalum Capacitors - Solid Leaded 100uF 10volts 20% E case Radial RoHS: Not Compliant 0
  • 500 $2.4600
  • 1,000 $2.3600
  • 2,500 $2.3300
$2.3300 / $2.4600 Order Now

CAD Models for 199D107X0010E6B1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 199D107X0010E6B1 by Vishay Intertechnologies

199D107X0010E6B1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Capacitance
100 µF
Capacitor Type
TANTALUM CAPACITOR
Diameter
8.6 mm
Dielectric Material
TANTALUM (DRY/SOLID)
Height
12.5 mm
JESD-609 Code
e0
Leakage Current
0.006 mA
Length
8.6 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
10 V
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
8.6 mm
Want to compare parts?
  1. 199D107X0010E6B1
    Vishay Intertechnologies
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for 199D107X0010E6B1

This table gives cross-reference parts and alternative options found for 199D107X0010E6B1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D107X0010E6B1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
199D107X0010E6V1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D107X0010E6B1 vs 199D107X0010E6V1E3
199D107X0010E6V1E3 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay Sprague 199D107X0010E6B1 vs 199D107X0010E6V1E3
199D107X0010E6V1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D107X0010E6B1 vs 199D107X0010E6V1
199D107X0010E6V1 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D107X0010E6B1 vs 199D107X0010E6V1
P5L107010MR0D CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Roederstein 199D107X0010E6B1 vs P5L107010MR0D
199D107X0010E6B1E3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Vishay Intertechnologies 199D107X0010E6B1 vs 199D107X0010E6B1E3
199D107X0010E6B1 CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 100 uF, THROUGH HOLE MOUNT, RADIAL LEADED Vishay Sprague 199D107X0010E6B1 vs 199D107X0010E6B1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 199D107X0010E6B1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 199D107X0010E6B1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 199D107X0010E6B1 would you like to use for your alert(s)?
  • Please alert me when 199D107X0010E6B1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 199D107X0010E6B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 199D107X0010E6B1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 199D107X0010E6B1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 199D107X0010E6B1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 199D107X0010E6B1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: