Part Details for 199D226X0016D2C1E3 by Vishay Intertechnologies
Overview of 199D226X0016D2C1E3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D226X0016D2C1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30X0476
|
Newark | 199D226X0016D2C1E3 |Vishay 199D226X0016D2C1E3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.7550 | Buy Now |
DISTI #
199D226X0016D2C1E3
|
Avnet Americas | Cap Tant Solid 22uF 16V ±20% Radial Lead Thru-Hole Box - Tape and Reel (Alt: 199D226X0016D2C1E3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6655 / $0.8455 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.6020 | Buy Now |
DISTI #
199D226X0016D2C1E3
|
Avnet Americas | Cap Tant Solid 22uF 16V ±20% Radial Lead Thru-Hole Box - Tape and Reel (Alt: 199D226X0016D2C1E3) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6655 / $0.8455 | Buy Now |