There are no models available for this part yet.
Overview of 199D476X06R3DXV1 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 199D476X06R3DXV1 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
30C9331
|
Newark | Capacitor,47Uf,6.3Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Vishay 199D476X06R3DXV1 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6960 / $0.8780 | Buy Now | |
DISTI #
199D476X06R3DXV1
|
Avnet Americas | 199D476X06R3DXV1 - Bulk (Alt: 199D476X06R3DXV1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6162 / $0.6951 | Buy Now | |
DISTI #
199D476X06R3DXV1
|
Avnet Americas | 199D476X06R3DXV1 - Bulk (Alt: 199D476X06R3DXV1) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6162 / $0.6951 | Buy Now | |
DISTI #
75-199D476X06R3DXV1
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 6.3volts 20% D case 0.1 LS Radial RoHS: Not Compliant | 0 |
|
$0.7280 / $1.8900 | Order Now |
CAD Models for 199D476X06R3DXV1 by Vishay Intertechnologies
Part Data Attributes for 199D476X06R3DXV1 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
6 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
10.16 mm
|
JESD-609 Code
|
e0
|
Leakage Current
|
0.0029 mA
|
Length
|
6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.08
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Terminal Shape
|
WIRE
|
Width
|
6 mm
|
Alternate Parts for 199D476X06R3DXV1
This table gives cross-reference parts and alternative options found for 199D476X06R3DXV1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 199D476X06R3DXV1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
199D476X06R3D1V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X06R3DXV1 vs 199D476X06R3D1V1 |
199D476X06R3D2V1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D476X06R3DXV1 vs 199D476X06R3D2V1E3 |
199D476X06R3D2V1 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X06R3DXV1 vs 199D476X06R3D2V1 |
199D476X06R3D2B1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D476X06R3DXV1 vs 199D476X06R3D2B1 |
199D476X06R3DXV1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X06R3DXV1 vs 199D476X06R3DXV1E3 |
199D476X06R3DXB1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D476X06R3DXV1 vs 199D476X06R3DXB1E3 |
199D476X06R3D2B1E3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 199D476X06R3DXV1 vs 199D476X06R3D2B1E3 |
199D476X06R3DXV1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3 V, 47 uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay Sprague | 199D476X06R3DXV1 vs 199D476X06R3DXV1 |
199D476X06R3DXB1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X06R3DXV1 vs 199D476X06R3DXB1E3 |
199D476X06R3D7V1E3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 199D476X06R3DXV1 vs 199D476X06R3D7V1E3 |