Part Details for 199D685X0020CYV1E3 by Vishay Intertechnologies
Overview of 199D685X0020CYV1E3 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 199D685X0020CYV1E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
199D685X0020CYV1E3
|
Avnet Americas | Cap Tant Solid 6.8uF 20V 20% (5.5 X 9.14mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: 199D685X0020CYV1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3119 / $0.3962 | Buy Now |
DISTI #
199D685X0020CYV1E3
|
Avnet Americas | Cap Tant Solid 6.8uF 20V 20% (5.5 X 9.14mm) Radial 3.18mm 125°C Bulk - Bulk (Alt: 199D685X0020CYV1E3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.3119 / $0.3962 | Buy Now |
Part Details for 199D685X0020CYV1E3
199D685X0020CYV1E3 CAD Models
199D685X0020CYV1E3 Part Data Attributes:
|
199D685X0020CYV1E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
199D685X0020CYV1E3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount, 2222, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 9.14 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 5.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Size Code | 2222 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Pitch | 3.18 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |