-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19TQ015
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
19TQ015
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-220AC, PLASTIC, TO-220, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-220AC | |
Package Description | PLASTIC, TO-220, 2 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.46 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 700 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 19 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for 19TQ015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19TQ015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19TQ015 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 19TQ015 vs 19TQ015 |
VS-STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 19TQ015 vs VS-STPS20L15DPBF |
STPS20L15DPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 19TQ015 vs STPS20L15DPBF |
VS-STPS20L15D-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 19TQ015 vs VS-STPS20L15D-M3 |
STPS20L15D | 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | 19TQ015 vs STPS20L15D |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, SIMILAR TO TO-220AC, 2 PIN | Microsemi Corporation | 19TQ015 vs STPS20L15D |
STPS20L15D | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 19TQ015 vs STPS20L15D |
VS-19TQ015-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, | Vishay Intertechnologies | 19TQ015 vs VS-19TQ015-M3 |
MBR2515L | 15 V, 25 A Schottky Rectifier, TO-220AC 2 LEAD, 50-TUBE | onsemi | 19TQ015 vs MBR2515L |
VS-19TQ015PBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | 19TQ015 vs VS-19TQ015PBF |