Part Details for 19TQ015S-G by Sangdest Microelectronics (Nanjing) Co Ltd
Overview of 19TQ015S-G by Sangdest Microelectronics (Nanjing) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 19TQ015S-G
19TQ015S-G CAD Models
19TQ015S-G Part Data Attributes
|
19TQ015S-G
Sangdest Microelectronics (Nanjing) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
19TQ015S-G
Sangdest Microelectronics (Nanjing) Co Ltd
Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, Silicon, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANGDEST MICROELECTRONICS (NANJING) CO LTD | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE-WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 396 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 19 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 19TQ015S-G
This table gives cross-reference parts and alternative options found for 19TQ015S-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19TQ015S-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-19TQ015STRL-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 19TQ015S-G vs VS-19TQ015STRL-M3 |
VS-STPS20L15GTRLP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 19TQ015S-G vs VS-STPS20L15GTRLP |
VS-STPS20L15G-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 19TQ015S-G vs VS-STPS20L15G-M3 |
19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, TO-263AB, LEAD FREE, PLASTIC, SMD-220, D2PAK-3 | Vishay Intertechnologies | 19TQ015S-G vs 19TQ015SPBF |
STPS20L15G-TR | 15 V, 20 A Low Drop OR-Ing Power Schottky Rectifier | STMicroelectronics | 19TQ015S-G vs STPS20L15G-TR |
VS-19TQ015S-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 19TQ015S-G vs VS-19TQ015S-M3 |
VS-STPS20L15GR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Vishay Intertechnologies | 19TQ015S-G vs VS-STPS20L15GR-M3 |
VS-19TQ015SPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 19A, 15V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 19TQ015S-G vs VS-19TQ015SPBF |
STPS20L15G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 20A, 15V V(RRM), Silicon, PLASTIC, D2PAK-3 | Vishay Intertechnologies | 19TQ015S-G vs STPS20L15G |
MBRB2515L | Schottky Barrier Rectifier, 15 V, 25 A, D2PAK 2 LEAD, 50-TUBE | onsemi | 19TQ015S-G vs MBRB2515L |