Part Details for 19C003PG5K by Honeywell Sensing and Control
Overview of 19C003PG5K by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C003PG5K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0psi to 3psi Gage 4-Pin RoHS: Compliant |
15 Partner Stock |
|
$373.2300 / $1,169.9400 | Buy Now |
DISTI #
Honeywell 19C003PG5K
|
PEI Genesis | PZESen 0Psi Min 3Psi Max | 0 |
|
Buy Now | |
|
Master Electronics | Pressure Sensor 0psi to 3psi Gage 4-Pin RoHS: Compliant |
15 Partner Stock |
|
$373.2300 / $1,169.9400 | Buy Now |
Part Details for 19C003PG5K
19C003PG5K CAD Models
19C003PG5K Part Data Attributes
|
19C003PG5K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C003PG5K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 3 psi, Gage, 1/4-18 NPT, 10 Vdc excitation
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 3 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |