Part Details for 19C010PG7K by Honeywell Sensing and Control / MICRO SWITCH
Overview of 19C010PG7K by Honeywell Sensing and Control / MICRO SWITCH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19C010PG7K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003148423
|
Sager | Industrial Pressure Sensors 0 to 10 psi, 15Vdc Shock 100 G for 11ms | 0 |
|
Buy Now |