There are no models available for this part yet.
Overview of 19C015PA5L by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C015PA5L by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ3239
|
Newark | Pressure-Jz Stainless |Honeywell 19C015PA5L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$324.7800 | Buy Now | |
DISTI #
2266-19C015PA5L-ND
|
DigiKey | SENSOR 15PSIA 1/4"NPT 0.1V Min Qty: 1 Lead time: 25 Weeks Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$337.9900 / $350.9900 | Buy Now | |
DISTI #
480-19C015PA5L-ND
|
DigiKey | SENSOR 15PSIA 1/4"NPT 0.1V Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.0800 | Buy Now | |
DISTI #
785-19C015PA5L
|
Mouser Electronics | Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$298.0800 | Order Now | |
DISTI #
71219669
|
RS | 19mm Low Cost Stainless Pressure Sensor | Honeywell 19C015PA5L RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$338.6900 | RFQ | |
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant |
3 Partner Stock |
|
$338.6700 / $377.3700 | Buy Now | ||
DISTI #
19C015PA5L-HON
|
TME | 19C015PA5L Min Qty: 1 | 3 |
|
$376.6214 / $383.8720 | Buy Now | |
DISTI #
C1S315200274848
|
Chip1Stop | Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant | 3 |
|
$379.0000 / $387.0000 | Buy Now | |
Master Electronics | Pressure Sensor 0psi to 15psi Absolute 4-Pin RoHS: Compliant |
3 Partner Stock |
|
$338.6700 / $377.3700 | Buy Now |
CAD Models for 19C015PA5L by Honeywell Sensing and Control
Part Data Attributes for 19C015PA5L by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0MV
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
ABSOLUTE
|
Response Time
|
100 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|