Part Details for 19C015PG3K by Honeywell Sensing and Control
Overview of 19C015PG3K by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C015PG3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3758
|
Newark | Pressure-Jz Stainless |Honeywell 19C015PG3K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$373.1600 / $394.6800 | Buy Now |
DISTI #
480-19C015PG3K-ND
|
DigiKey | SENSOR 15PSIG 0.1V Min Qty: 25 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.0400 | Buy Now |
DISTI #
785-19C015PG3K
|
Mouser Electronics | Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$351.8100 / $372.2300 | Order Now |
DISTI #
71219677
|
RS | 19mm Low Cost Stainless Pressure Sensor | Honeywell 19C015PG3K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$330.6000 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Gage 4-Pin RoHS: Compliant |
50 In Stock |
|
$362.8000 / $404.6000 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Gage 4-Pin RoHS: Compliant |
50 In Stock |
|
$362.8000 / $404.6000 | Buy Now |
Part Details for 19C015PG3K
19C015PG3K CAD Models
19C015PG3K Part Data Attributes
|
19C015PG3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C015PG3K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi, Gage, flush mount with flange, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO |