Part Details for 19C015PG5L by Honeywell Sensing and Control
Overview of 19C015PG5L by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C015PG5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3761
|
Newark | Pressure-Jz Stainless |Honeywell 19C015PG5L RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$313.9100 / $332.0200 | Buy Now |
DISTI #
785-19C015PG5L
|
Mouser Electronics | Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$279.3600 | Order Now |
Part Details for 19C015PG5L
19C015PG5L CAD Models
19C015PG5L Part Data Attributes
|
19C015PG5L
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C015PG5L
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi, Gage, 1/4-18 NPT, 1.5 mA excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4-18 NPT | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |