-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi, Vacuum Gage, flush mount with flange, 10 Vdc excitation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9682
|
Newark | Pressure-Stainless-19Mm High Pressure |Honeywell 19C015PV3K Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$387.5100 / $409.8600 | Buy Now |
DISTI #
480-19C015PV3K-ND
|
DigiKey | SENSOR 15PSI 0.1V Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$344.9656 | Buy Now |
DISTI #
785-19C015PV3K
|
Mouser Electronics | Industrial Pressure Sensors 0 to 15 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$344.9600 | Order Now |
DISTI #
71219687
|
RS | 19mm Low Cost Stainless Pressure Sensor | Honeywell 19C015PV3K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$331.1700 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin RoHS: Compliant |
6 In Stock |
|
$359.3400 / $390.1900 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin RoHS: Compliant |
6 In Stock |
|
$359.3400 / $390.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19C015PV3K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C015PV3K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 15 psi, Vacuum Gage, flush mount with flange, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Honeywell | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNT | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | VACUUM GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Surface Mount | NO |