There are no models available for this part yet.
Overview of 19C015PV4K by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C015PV4K by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18M3767
|
Newark | Pressure Sensor, 0 To 15Psi, 1/8 In - 27 Npt, Operating Pressure Max:15Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Vacuum Gauge, Voltage Rating:15Vdc, Port Style:1/8" - 27 Npt, Supply Current:- Rohs Compliant: Yes |Honeywell 19C015PV4K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$332.1900 | Buy Now | |
DISTI #
287-1938-ND
|
DigiKey | SENSOR 15PSI 1/8"NPT 0.1V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
19 In Stock |
|
$310.5000 | Buy Now | |
DISTI #
785-19C015PV4K
|
Mouser Electronics | Industrial Pressure Sensors 15 PSIV COMP 1/8-27NPT 10 VDC RoHS: Compliant | 20 |
|
$300.4300 / $303.2100 | Buy Now | |
DISTI #
70120564
|
RS | Transducer, Pressure, Compensated, 0 psi to 15 psi, Vacuum Gauge, 1/8-27 NPT | Honeywell 19C015PV4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 125 |
|
$294.5400 / $316.7100 | Buy Now | |
Onlinecomponents.com | Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin RoHS: Compliant |
25 In Stock |
|
$270.5000 / $297.4900 | Buy Now | ||
Bristol Electronics | 21 |
|
RFQ | ||||
DISTI #
19C015PV4K
|
TTI | Industrial Pressure Sensors 15 PSIV COMP 1/8-27NPT 10 VDC RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 0 Limited Supply - Call TTI |
|
$332.1900 | Buy Now | |
Master Electronics | Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin RoHS: Compliant |
25 In Stock |
|
$270.5000 / $297.4900 | Buy Now |
CAD Models for 19C015PV4K by Honeywell Sensing and Control
Part Data Attributes for 19C015PV4K by Honeywell Sensing and Control
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
Housing
|
STAINLESS STEEL
|
Offset-Nom
|
0MV
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape/Style
|
CYLINDRICAL
|
Port Type
|
1/8-27 NPT
|
Pressure Range-Max
|
15 Psi
|
Pressure Range-Min
|
|
Pressure Sensing Mode
|
VACUUM GAGE
|
Response Time
|
100 µs
|
Sensors/Transducers Type
|
PRESSURE SENSOR,PIEZORESISTIVE
|