19C200PA3K
Description: Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 200 psi, Absolute, flush mount with flange, 10 Vdc excitation

Overview of 19C200PA3K by Honeywell Sensing and Control

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Industrial Automation Audio and Video Systems Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for 19C200PA3K by Honeywell Sensing and Control

Part # Manufacturer Description Stock Price Buy
DISTI # 18M3874
Newark Pressure-Jz Stainless |Honeywell 19C200PA3K RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $207.7900
  • 50 $197.2100
$197.2100 / $207.7900 Buy Now
Onlinecomponents.com Pressure Sensor 0psi to 200psi Absolute 4-Pin RoHS: Compliant 12 In Stock
  • 1 $212.7700
  • 5 $193.3900
  • 10 $185.3300
  • 25 $180.3200
  • 50 $158.0300
$158.0300 / $212.7700 Buy Now
Master Electronics Pressure Sensor 0psi to 200psi Absolute 4-Pin RoHS: Compliant 12 In Stock
  • 1 $212.7700
  • 5 $193.3900
  • 10 $185.3300
  • 25 $180.3200
  • 50 $158.0300
$158.0300 / $212.7700 Buy Now

CAD Models for 19C200PA3K by Honeywell Sensing and Control
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 19C200PA3K by Honeywell Sensing and Control

19C200PA3K
Honeywell Sensing and Control
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HONEYWELL SENSING AND CONTROL
Reach Compliance Code
unknown
Housing
STAINLESS STEEL
Offset-Nom
0MV
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Shape/Style
CYLINDRICAL
Pressure Range-Max
200 Psi
Pressure Range-Min
Pressure Sensing Mode
ABSOLUTE
Response Time
100 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Want to compare parts?
  1. 19C200PA3K
    Honeywell Sensing and Control
    Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 200 psi, Absolute, flush mount with flange, 10 Vdc excitation
    VS

Related Parts for 19C200PA3K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 19C200PA3K by Honeywell Sensing and Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 19C200PA3K by Honeywell Sensing and Control

Select Manufacturer
Which Manufacturer of 19C200PA3K would you like to use for your alert(s)?
  • Please alert me when 19C200PA3K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 19C200PA3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 19C200PA3K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 19C200PA3K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 19C200PA3K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 19C200PA3K by Honeywell Sensing and Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: