Part Details for 19C200PV4K by Honeywell Sensing and Control
Overview of 19C200PV4K by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C200PV4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N1333
|
Newark | Press Sensor, 200Psi, Vacuum Gauge, Volt, Operating Pressure Max:200Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Vacuum Gauge, Voltage Rating:10Vdc, Port Style:1/8" - 27 Npt, Supply Current:-, Product Range:19C Series Rohs Compliant: Yes |Honeywell 19C200PV4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$343.5700 | Buy Now |
DISTI #
480-19C200PV4K-ND
|
DigiKey | SENSOR 200PSI 1/8"NPT 0.1V Min Qty: 25 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$298.0800 | Buy Now |
DISTI #
785-19C200PV4K
|
Mouser Electronics | Industrial Pressure Sensors 0 to 200 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant | 0 |
|
$330.3600 | Order Now |
DISTI #
70120662
|
RS | Transducer, Pressure, Compensated, 0 to 200 PSI, Vacuum Gauge, 1/8-27 NPT | Honeywell 19C200PV4K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$337.8200 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 200psi Vacuum Gage 4-Pin RoHS: Compliant |
23 In Stock |
|
$273.8100 / $287.9200 | Buy Now |
DISTI #
62974541
|
Verical | Pressure Sensor 0psi to 200psi Vacuum Gage 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2222 | Americas - 22 |
|
$327.4707 / $355.0185 | Buy Now |
DISTI #
19C200PV4K
|
TTI | Industrial Pressure Sensors 0 to 200 psi, 15Vdc Shock 100 G for 11ms RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$301.0900 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 200psi Vacuum Gage 4-Pin RoHS: Compliant |
23 In Stock |
|
$273.8100 / $287.9200 | Buy Now |
Part Details for 19C200PV4K
19C200PV4K CAD Models
19C200PV4K Part Data Attributes
|
19C200PV4K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C200PV4K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 200 psi, Vacuum Gage, 1/8-27 NPT, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 200 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | VACUUM GAGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |