Part Details for 19C500PA2K by Honeywell Sensing and Control
Overview of 19C500PA2K by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C500PA2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3912
|
Newark | Pressure Sensor, 500Psi, Absolute, Volt, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:10Vdc, Port Style:No Port, Supply Current:-, Product Range:19C Series Rohs Compliant: Yes |Honeywell 19C500PA2K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$292.2400 | Buy Now |
DISTI #
480-3636-ND
|
DigiKey | SENSOR 500PSIA 0.1V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
47 In Stock |
|
$298.0800 / $359.1000 | Buy Now |
DISTI #
785-19C500PA2K
|
Mouser Electronics | Industrial Pressure Sensors 15VDC 0psi to 500psi 100 G for 11 ms RoHS: Compliant | 0 |
|
$298.0900 | Order Now |
DISTI #
71219789
|
RS | 19mm Low Cost Stainless Pressure Sensor | Honeywell 19C500PA2K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$362.6900 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant |
41 In Stock |
|
$278.2400 / $353.7900 | Buy Now |
DISTI #
51598371
|
Verical | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2012 | Americas - 39 |
|
$367.2110 / $459.9270 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant |
41 In Stock |
|
$278.2400 / $353.7900 | Buy Now |
Part Details for 19C500PA2K
19C500PA2K CAD Models
19C500PA2K Part Data Attributes
|
19C500PA2K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C500PA2K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 500 psi, Absolute, flush mount, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |