Part Details for 19C500PA4K by Honeywell Sensing and Control
Overview of 19C500PA4K by Honeywell Sensing and Control
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C500PA4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M3914
|
Newark | Pressure Sensor, 0 To 500Psi, 1/8 In - 27 Npt, Operating Pressure Max:500Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Absolute, Voltage Rating:15Vdc, Port Style:1/8" - 27 Npt, Supply Current:- Rohs Compliant: Yes |Honeywell 19C500PA4K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$323.3600 | Buy Now |
DISTI #
287-1120-ND
|
DigiKey | SENSOR 500PSIA 1/8"NPT 0.1V Min Qty: 1 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.0400 / $347.2800 | Buy Now |
DISTI #
785-19C500PA4K
|
Mouser Electronics | Industrial Pressure Sensors 500 PSIA COMP 1/8-27NPT 10 VDC RoHS: Compliant | 38 |
|
$293.0500 / $461.1700 | Buy Now |
DISTI #
70120570
|
RS | Sensor, Pressure, Stainless Steal, Port Connection, 0500 PSIA, Absolute | Honeywell 19C500PA4K RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$355.0600 | RFQ |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant |
35 In Stock |
|
$267.2300 / $288.2100 | Buy Now |
DISTI #
51571984
|
Verical | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1604 | Americas - 19 |
|
$352.6900 / $374.6730 | Buy Now |
DISTI #
67208991
|
Verical | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$323.2700 / $335.9500 | Buy Now |
DISTI #
19C500PA4K
|
TTI | Industrial Pressure Sensors 500 PSIA COMP 1/8-27NPT 10 VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 5 Limited Supply - Call TTI |
|
$302.2700 / $533.6900 | Buy Now |
DISTI #
19C500PA4K-HON
|
TME | 19C500PA4K Min Qty: 1 | 15 |
|
$377.6200 / $377.6216 | Buy Now |
DISTI #
C1S315200743940
|
Chip1Stop | Pressure sensors, transducers RoHS: Compliant | 15 |
|
$370.0000 / $385.0000 | Buy Now |
Part Details for 19C500PA4K
19C500PA4K CAD Models
19C500PA4K Part Data Attributes
|
19C500PA4K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C500PA4K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 500 psi, Absolute, 1/8-27 NPT, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |