Part Details for 19C500PA6K by Honeywell Sensing and Control
Overview of 19C500PA6K by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C500PA6K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-19C500PA6K-ND
|
DigiKey | PRESSURE-STAINLESS-19MM HIGH PRE Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120 In Stock |
|
$147.9300 / $174.1700 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant |
129 In Stock |
|
$277.0800 / $455.9200 | Buy Now |
DISTI #
19C500PG6K
|
TTI | Industrial Pressure Sensors JZ STAINLESS PRESS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 9 Limited Supply - Call TTI |
|
$383.3500 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 500psi Absolute 4-Pin RoHS: Compliant |
129 In Stock |
|
$277.0800 / $455.9200 | Buy Now |
Part Details for 19C500PA6K
19C500PA6K CAD Models
19C500PA6K Part Data Attributes:
|
19C500PA6K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C500PA6K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 500 psi, Absolute, 7/16 UNF, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0MV | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |