Part Details for 19C500PG1K/SZ76182 by Honeywell Sensing and Control
Overview of 19C500PG1K/SZ76182 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19C500PG1K/SZ76182
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-19C500PG1K/SZ76182-ND
|
DigiKey | Industrial Pressure Sensors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
32 In Stock |
|
$113.4900 / $151.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
33 In Stock |
|
$69.8100 / $139.6400 | Buy Now |
DISTI #
65678157
|
Verical | Industrial Pressure Sensor 0psi to 500psi Gage Min Qty: 1 Package Multiple: 1 | Americas - 32 |
|
$113.5300 / $141.9100 | Buy Now |
DISTI #
19C500PG1KSZ76-0
|
TME | 19C500PG1K/SZ76182 Min Qty: 1 | 32 |
|
$129.1385 / $179.3564 | Buy Now |
DISTI #
C1S315200732087
|
Chip1Stop | Pressure sensors, transducers | 32 |
|
$117.0000 / $157.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant |
33 In Stock |
|
$69.8100 / $139.6400 | Buy Now |