There are no models available for this part yet.
Overview of 19C500PG3K by Honeywell Sensing and Control / MICRO SWITCH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 19C500PG3K by Honeywell Sensing and Control / MICRO SWITCH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000002448864
|
Sager | Industrial Pressure Sensors 0 to 500 psi, 15Vdc Shock 100 G for 11ms Min Qty: 25 | 0 |
|
$401.2600 | Buy Now |