Part Details for 19C500PG4K by Honeywell Sensing and Control
Overview of 19C500PG4K by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 19C500PG4K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
287-1121-ND
|
DigiKey | SENSOR 500PSIG 1/8"NPT 0.1V Min Qty: 25 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$319.4124 | Buy Now |
DISTI #
785-19C500PG4K
|
Mouser Electronics | Industrial Pressure Sensors 0-500 Psi 1/8-27NPT 10 VDC RoHS: Compliant | 31 |
|
$287.2300 / $293.2900 | Buy Now |
DISTI #
70120571
|
RS | Transducer, Pressure, Compensated, 0 psi to 500 psi Pressure Range, Gauge | Honeywell 19C500PG4K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$302.9900 / $325.8000 | Buy Now |
|
Onlinecomponents.com | Pressure Sensor 0psi to 500psi Gage 4-Pin RoHS: Compliant |
25 In Stock |
|
$258.0900 / $265.2800 | Buy Now |
DISTI #
19C500PG4K
|
TTI | Industrial Pressure Sensors 0-500 Psi 1/8-27NPT 10 VDC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 8 Limited Supply - Call TTI |
|
$255.8500 / $294.4900 | Buy Now |
|
Master Electronics | Pressure Sensor 0psi to 500psi Gage 4-Pin RoHS: Compliant |
25 In Stock |
|
$258.0900 / $265.2800 | Buy Now |
Part Details for 19C500PG4K
19C500PG4K CAD Models
19C500PG4K Part Data Attributes
|
19C500PG4K
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
19C500PG4K
Honeywell Sensing and Control
Pressure Transducer, Series 19 mm, Compensated, Pressure Range: 0 psi to 500 psi, Gage, 1/8-27 NPT, 10 Vdc excitation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/8-27 NPT | |
Pressure Range-Max | 500 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAUGE | |
Response Time | 100 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |