-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, SMP-SMP, Female-Female, Jack-jack, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1093-ND
|
DigiKey | ADAPT SMP JACK - SMP JACK Min Qty: 1 Lead time: 11 Weeks Container: - |
2096 In Stock |
|
$5.0262 / $8.4400 | Buy Now |
DISTI #
476-19K102-K00L5
|
Mouser Electronics | RF Adapters - In Series SMP Jack to SMP Jack Straight Adapter RoHS: Compliant | 576 |
|
$5.0200 / $8.4400 | Buy Now |
|
Bristol Electronics | 1167 |
|
RFQ | ||
|
Quest Components | 933 |
|
$5.2710 / $10.5420 | Buy Now | |
|
Dynamic Solutions GmbH | 5000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
19K102-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K102-K00L5
Rosenberger
RF Connector Adapter, SMP-SMP, Female-Female, Jack-jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rosenberger | |
Adapter Style | SMP-SMP | |
Additional Feature | CAPTIVE CENTER CONTACT, INSERTION LOSS MAX AT 18 GHZ, VSWR MAX AT 18 GHZ | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.42 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
VSWR | 1.43 |