Part Details for 19K119-K00L5 by Rosenberger
Overview of 19K119-K00L5 by Rosenberger
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for 19K119-K00L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1105-ND
|
DigiKey | ADAPT SMP JACK - SMP JACK Min Qty: 1 Lead time: 11 Weeks Container: - |
81 In Stock |
|
$13.2243 / $20.2700 | Buy Now |
DISTI #
476-19K119-K00L5
|
Mouser Electronics | RF Adapters - In Series SMP Jack to SMP Jack Straight Adapter RoHS: Compliant | 5 |
|
$12.6400 / $19.3800 | Buy Now |
|
Dynamic Solutions GmbH | 7500 |
|
RFQ |
Part Details for 19K119-K00L5
19K119-K00L5 CAD Models
19K119-K00L5 Part Data Attributes:
|
19K119-K00L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K119-K00L5
Rosenberger
RF Connector Adapter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e4 |