Part Details for 19K201-302L5 by Rosenberger
Overview of 19K201-302L5 by Rosenberger
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19K201-302L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-1111-ND
|
DigiKey | CONN SMP JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: - |
401 In Stock |
|
$7.6837 / $12.7100 | Buy Now |
DISTI #
476-19K201-302L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP Right Angle Jack RG174 188 316 RoHS: Compliant | 253 |
|
$7.6800 / $12.7100 | Buy Now |
DISTI #
72443103
|
RS | RF Connector, In-Series, SMP Right Angle Jack, Solder Crimp, RG 174, SMP Series | Rosenberger 19K201-302L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6500 / $12.7400 | RFQ |
|
Powell Electronics | right angle jack Min Qty: 1 | 281 |
|
$8.6800 / $11.9100 | Buy Now |
|
Dynamic Solutions GmbH | 6000 |
|
RFQ |
Part Details for 19K201-302L5
19K201-302L5 CAD Models
19K201-302L5 Part Data Attributes
|
19K201-302L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K201-302L5
Rosenberger
RF SMP Connector, 1 Contact(s), Female, Cable Mount, Crimp Solder Terminal, Jack, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | STANDARD: MIL-STD-202; CAPTIVE CENTER CONTACT | |
Body Depth | 0.272 inch | |
Body Diameter | 0.157 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 6 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.63 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LCP/PEEK/PTFE | |
MIL Conformance | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.29 |