Part Details for 19K207-271L5 by Rosenberger
Overview of 19K207-271L5 by Rosenberger
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19K207-271L5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1868-19K207-271L5-ND
|
DigiKey | CONN SMP JACK R/A 50OHM SOLDER Min Qty: 1 Lead time: 11 Weeks Container: Bag |
622 In Stock |
|
$7.4482 / $15.5600 | Buy Now |
DISTI #
476-19K207-271L5
|
Mouser Electronics | RF Connectors / Coaxial Connectors right angle jack RoHS: Compliant | 500 |
|
$6.7500 / $12.0600 | Buy Now |
DISTI #
72443102
|
RS | RF Connector, SMP Right Angle Jack, Full Solder, UT 85 FTK-FS 085, SMP Series | Rosenberger 19K207-271L5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 3 |
|
$9.3400 / $12.1200 | Buy Now |
|
Powell Electronics | RF Component Min Qty: 1 | 13 |
|
$25.1400 / $50.9300 | Buy Now |
Part Details for 19K207-271L5
19K207-271L5 CAD Models
19K207-271L5 Part Data Attributes
|
19K207-271L5
Rosenberger
Buy Now
Datasheet
|
Compare Parts:
19K207-271L5
Rosenberger
RF SMP Connector, 1 Contact(s), Male, Cable Mount, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROSENBERGER HOCHFREQUENZTECHNIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Rosenberger | |
Additional Feature | VSWR MAX AT: 26 GHZ | |
Body Depth | 0.26 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
Insertion Loss | 0.515 dB | |
Mounting Type | CABLE | |
Operating Frequency-Max | 26.5 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1.2 A | |
Total Number of Contacts | 1 | |
VSWR | 1.02 |